Teng Tools Spanner, 14 Insert, 18 mm, Satin Finish

Image representative of range

Subtotal (1 unit)*

€37.08

(exc. VAT)

€45.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.08

*price indicative

RS Stock No.:
810-148
Mfr. Part No.:
690618
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Sub Type

Spanner

Insert Size

14

Size

18 mm

Finish

Satin

For Use With

Quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools open ended insert spanner is an essential tool designed for use with quick change open end torque wrenches, making it Ideal for accessing confined spaces effortlessly.

Constructed from satin finish chrome vanadium steel for durability

Easy to change, promoting efficiency during tasks

Ideal for confined spaces, ensuring accessibility

Designed for 14 x 18mm rectangular fittings

Manufactured in Taiwan, exemplifying quality craftsmanship

Net weight of 192g for portability and ease of use

Compact dimensions with a height of 24mm and length of 65mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy