STAHLWILLE Open Ended Insert Insertion Wrench, 14 x 18 mm Insert, 13/16 in, Chrome Finish
- RS Stock No.:
- 270-2152
- Mfr. Part No.:
- 58614042
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€99.09
(exc. VAT)
€121.88
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.09 |
*price indicative
- RS Stock No.:
- 270-2152
- Mfr. Part No.:
- 58614042
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Insertion Wrench | |
| Head Type | Open Ended Insert | |
| Size | 13/16 in | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Insertion Wrench | ||
Head Type Open Ended Insert | ||
Size 13/16 in | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731 Series Torque Wrench Insert, 50mm size, Open Ended Insert Type - 58614042
This torque wrench insert is designed for precise fastening in various mechanical applications. Manufactured for optimal compatibility with insertion torque wrenches, it features an open-ended design, enabling quick engagement and disengagement of fasteners. Its size of 50mm allows for easy handling, while the dimensions of 14 x 18mm for the torque insert provide versatility in different tooling situations. This unit is ideal for professionals in the automation, electronics, and mechanical sectors that demand precision and efficiency.
Features & Benefits
• Open-ended design for fastener accessibility
• 50mm width provides stable grip
• 14 x 18mm insert size for versatile application
• Constructed for durability in demanding tasks
Applications
• Utilised in automotive maintenance for wheel nut installation
• Ideal for assembly lines requiring high-precision torque
• Perfect for electrical installations needing reliable fastening
• Commonly used in mechanical repairs across diverse equipment
What dimensions contribute to the effectiveness of this unit?
The width of 50mm ensures a stable grip, while the 14 x 18mm insert size allows for compatibility with a range of fasteners, critical in precision-driven tasks.
How does the open-ended design enhance usability?
The open-ended design facilitates quicker engagement with fasteners, making it significantly easier to work in tight spaces where standard wrenches may struggle.
In what settings is the torque wrench insert typically employed?
This unit is predominantly used in automotive, electrical, and mechanical environments, where precision and torque specifications are imperative for safe operations.
What are the material specifications that contribute to its longevity?
This torque wrench insert is constructed from durable materials, ensuring it withstands the rigours of heavy use while maintaining accuracy in torque applications.
Related links
- STAHLWILLE Open Ended Insert Insertion Wrench 13 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 18 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 53 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 7/8 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 8 mm, Chrome Finish
