STAHLWILLE Open Ended Insert Insertion Wrench, 14 x 18 mm Insert, 13 mm, Chrome Finish
- RS Stock No.:
- 270-2121
- Mfr. Part No.:
- 58214013
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€78.30
(exc. VAT)
€96.31
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.30 |
*price indicative
- RS Stock No.:
- 270-2121
- Mfr. Part No.:
- 58214013
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Insertion Wrench | |
| Head Type | Open Ended Insert | |
| Size | 13 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Torque Spanner With Square socket | |
| Material | Drop Forged, Hardened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Insertion Wrench | ||
Head Type Open Ended Insert | ||
Size 13 mm | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Torque Spanner With Square socket | ||
Material Drop Forged, Hardened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/40 Series Torque Wrench Insert, 13mm Head Type, Open Ended Insert - 58214013
This torque wrench insert is designed for use with an interchangeable insert system. It features a robust open-ended design that accommodates various torque wrench head types, making it particularly useful in precision industrial applications. With a 13mm size, this insert is the perfect fit for tasks requiring specific torque settings, ensuring accuracy during assembly or disassembly processes. It is particularly applicable within the fields of automation, electronics, and mechanical industries.
Features & Benefits
• Open-ended design enhances accessibility in tight spaces
• Special chromium over nickel plating for durability
• Drop-forged construction increases strength and longevity
• Drop-hardened for increased resistance to wear
• Tool holder dimensions of 14 x 18mm for compatibility
• Chip-proof finish maintains aesthetic and functional integrity
Applications
• Ideal for assembly line tasks requiring precise torque
• Suitable for maintenance in machinery and equipment
• Perfect for electronics installations and repairs
• Commonly used in the mechanical engineering sector
What materials are used in the construction of this insert?
It is constructed from high-grade steel, featuring special chromium over nickel plating. This treatment ensures enhanced durability, providing resistance against wear and corrosion, which is vital for reliable operation in industrial environments.
How does the open-ended design improve functionality?
The open-ended design allows for easy access to fasteners in restrictive spaces, making it particularly useful for professionals in automation and mechanical work when working on complex assemblies.
What processing techniques are applied to enhance the insert's strength?
The insert undergoes a drop-forging process, which adds strength, followed by oil bath cooling to harden the material effectively, ensuring it can withstand demanding torque applications without deformation.
How does this insert maintain its finish over time?
Thanks to its durable chip-proof finish, the insert retains its aesthetic and functional qualities, even after extensive use, ensuring consistent performance across multiple applications.
Related links
- STAHLWILLE Open Ended Insert Insertion Wrench 13/16 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 16 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 53 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 18 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 7/8 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 8 mm, Chrome Finish
