Facom Open End Wrench Cap, Chrome Finish

Subtotal (1 unit)*

€51.86

(exc. VAT)

€63.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.86

*price indicative

RS Stock No.:
235-0892
Mfr. Part No.:
DP.88-16
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Insert

Sub Type

Wrench Cap

Head Type

Open End

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom DP series composite cap wrenches with flats.

Weight 0.244 kg

Related links