Facom Square Cap Wrench, 3/8 in Insert, Chrome Finish

Subtotal (1 unit)*

€34.31

(exc. VAT)

€42.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.31

*price indicative

RS Stock No.:
236-0294
Mfr. Part No.:
D.155
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Insert

Head Type

Square

Sub Type

Cap Wrench

Insert Size

3/8 in

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom notched cap wrenches to be used when a strap wrench cannot be used.

3/8" square drive

Related links