Facom Open End Handle, 460 mm, Chrome Finish
- RS Stock No.:
- 236-0471
- Mfr. Part No.:
- 54.M1BSLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€85.14
(exc. VAT)
€104.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.14 |
*price indicative
- RS Stock No.:
- 236-0471
- Mfr. Part No.:
- 54.M1BSLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Open End | |
| Sub Type | Handle | |
| Size | 460 mm | |
| Finish | Chrome | |
| For Use With | 54A.46 Wrenches, 54A.24SLS, 54A.30SLS, 54A.32SLS, 54A.36SLS, 54A.41SLS | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Head Type Open End | ||
Sub Type Handle | ||
Size 460 mm | ||
Finish Chrome | ||
For Use With 54A.46 Wrenches, 54A.24SLS, 54A.30SLS, 54A.32SLS, 54A.36SLS, 54A.41SLS | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
the Facom 54.MBSLS series handle has tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls and crimped rotating cable solution selected and tested by Facom which maintains user ergonomics.
Chrome finish
Weight 0.59 kg
Related links
- Facom Open End Handle Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Spanner Handle, Chrome Finish
- Facom Open End Ratchet Extension Handle Chrome Finish
- Facom Open End Swivel Handle Chrome Finish
- Facom Open End Spanner Handle, Satin Chrome Finish
- Facom Open End Spanner Handle Chrome Finish
- Facom Open End Roller Type Stud Driver 52 x 54 mm, Chrome Finish
