Facom Open End Multiplier, 12.7 mm Insert, Chrome Finish

Subtotal (1 unit)*

€7,831.20

(exc. VAT)

€9,632.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,831.20

*price indicative

RS Stock No.:
235-9575
Mfr. Part No.:
NP.200B
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Multiplier

Head Type

Open End

Sub Type

Multiplier

Insert Size

12.7 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB
The Facom tightening and loosening without external power source fixed gear ratio is 27:1. Supplied with 2 torque arms (straight and bent) and interchangeable driver square driver and certificate of conformity

Safety: starting torque limiter

Anti-reverse system

Accuracy: ±4%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy