Facom Square Cap Wrench, 3/8 in Insert, Chrome Finish

Subtotal (1 unit)*

€35.92

(exc. VAT)

€44.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.92

*price indicative

RS Stock No.:
236-0295
Mfr. Part No.:
D.156
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Insert

Sub Type

Cap Wrench

Head Type

Square

Insert Size

3/8 in

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom notched cap wrenches to be used when a strap wrench cannot be used.

3/8" square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy