Facom Open End Handle, 445 x 10 mm, Chrome Finish
- RS Stock No.:
- 235-8540
- Mfr. Part No.:
- DT.TWP
- Manufacturer:
- Facom
Subtotal (1 unit)*
€80.36
(exc. VAT)
€98.84
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.36 |
*price indicative
- RS Stock No.:
- 235-8540
- Mfr. Part No.:
- DT.TWP
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Handle | |
| Head Type | Open End | |
| Size | 445 x 10 mm | |
| Finish | Chrome | |
| For Use With | DT.TW keys | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Handle | ||
Head Type Open End | ||
Size 445 x 10 mm | ||
Finish Chrome | ||
For Use With DT.TW keys | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom belt tensioner wrench handle which fits DT.TW keys.
Weight 0.445 kg
Related links
- Facom Open End Handle Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Swivel Handle Chrome Finish
- Facom Open End Spanner Head Chrome Finish
- Facom Open End Spanner Handle, Chrome Finish
- Facom Open End Spanner Handle Chrome Finish
- Facom Open End Ratchet Extension Handle Chrome Finish
- Facom Open End Adapter Chrome Finish
