STAHLWILLE Round Square Drive Insert Tool, 14 x 18 mm Insert, 40 mm, Chrome Finish

Subtotal (1 unit)*

€128.76

(exc. VAT)

€158.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.76

*price indicative

RS Stock No.:
270-2137
Mfr. Part No.:
58240040
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Head Type

Round

Sub Type

Square Drive Insert Tool

Size

40 mm

Insert Size

14 x 18 mm

Finish

Chrome

For Use With

Square Drive Insert Tool

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 734 Series Torque Wrench Insert, 40mm size, Square Drive Type - 58240040


This torque wrench insert is a square drive insert tool designed for use in professional applications. Ideal for mechanical and electrical jobs, it ensures high precision during fastening tasks. With a width of 40mm and a square drive size of 14 x 18 mm, it accommodates a wide range of torque wrench models, particularly suited for heavy-duty applications in various industries.

Features & Benefits


• Compatible with 3/4 inch square drive systems

• Durable construction for prolonged usage

• Maximum torque capacity of 650 N·m

• High precision ensures accurate fastening

• Compact dimensions facilitate ease of use

Applications


• Ideal for automotive maintenance and repair

• Effective in industrial machinery assembly

• Useful for maintenance tasks in electrical installations

• Suitable for heavy equipment servicing

What is the maximum torque capability of this unit?


It accommodates a maximum torque of 650 N·m, allowing it to handle demanding fastening tasks efficiently.

What types of drive systems is this tool compatible with?


It is designed for a 3/4 square drive system, making it versatile for various torque wrenches.

How compact is the wrench insert for storage and handling?


With a width of 40mm and a height of 25 mm, this unit is compact and easily portable for on-site work.

What makes this wrench insert suitable for precision work?


The high precision design ensures accurate torque application, essential for reliable fastening in critical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy