Wera Square Square Drive Insert, 9 x 12 mm Insert, 3/8 in, Chrome Finish
- RS Stock No.:
- 266-6367
- Mfr. Part No.:
- 05078205001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€78.20
(exc. VAT)
€96.19
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.20 |
*price indicative
- RS Stock No.:
- 266-6367
- Mfr. Part No.:
- 05078205001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Sub Type | Square Drive Insert | |
| Head Type | Square | |
| Size | 3/8 in | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Sub Type Square Drive Insert | ||
Head Type Square | ||
Size 3/8 in | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7773 B Square drive insert, 9x12 mm, 3/8" x 44 mm
The Wera square drive insert, for 3/8" square socket wrench inserts and 3/8" connecting parts with square drive; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Square insert tool 9x12 mm
For torque wrenches of the Click-Torque X series with 9x12 mm holder
For 3/8" square socket wrench inserts and 3/8" connecting parts with square drive
With safety pin
The chrome-vanadium steel version makes the plug-in tools sui
Application:
For 3/8" square socket wrench inserts and 3/8" connecting parts with square drive Drive 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design Forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Related links
- Wera Square Square Drive Insert 1/2 in, Chrome Finish
- Wera Square Square Drive Insert 1/4 in, Chrome Finish
- Wera Square Square Drive Insert 1/2 in, Chrome Finish
- STAHLWILLE Round Square Drive Insert Tool 20 mm, Chrome Finish
- Wera Square Adapter Insert 14 x 18 mm, Chrome Finish
- Wera Square Adapter Insert 9 x 12 mm, Chrome Finish
- SAM Reversible Ratchet Insert 3/8 in, Chrome Finish
- STAHLWILLE Square Ring Spanner Insert 3/4 in, Nickel Plated Finish
