STAHLWILLE Crow Foot Crowfoot Wrench, 3/8 in Insert, 11/16 in, Chrome Finish
- RS Stock No.:
- 270-1986
- Mfr. Part No.:
- 02500038
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€75.70
(exc. VAT)
€93.11
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.70 |
*price indicative
- RS Stock No.:
- 270-1986
- Mfr. Part No.:
- 02500038
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Crowfoot Wrench | |
| Head Type | Crow Foot | |
| Size | 11/16 in | |
| Insert Size | 3/8 in | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Crowfoot Wrench | ||
Head Type Crow Foot | ||
Size 11/16 in | ||
Insert Size 3/8 in | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540A Series Spanner Insert, 38mm Head size, 3/8in Insert size - 02500038
This spanner insert is designed for precision fastening and loosening tasks in various mechanical applications. Crafted from chrome alloy steel and featuring a chrome plated finish, it ensures durability and resistance against wear. With a head size of 38mm and a square drive of 3/8 inch, this insert is ideal for use with mechanic tool accessories that require reliability and strength.
Features & Benefits
• Chrome plated finish prevents corrosion
• 38mm head size for wide compatibility
• 3/8 inch square drive for easy attachment
• High-quality material ensures durability
Applications
• Ideal for use in automotive industries
• Compatible with socket wrenches for various tasks
• Suitable for electrical and mechanical assembly
• Effective in maintenance and repair operations
How does the chrome plating benefit the tool during usage?
The chrome plating provides a protective layer against corrosion and wear. This ensures a longer lifespan and maintains the tool's effectiveness in challenging environments.
What is the significance of the head size in this spanner insert?
The 38mm head size allows the tool to fit various nuts and bolts in mechanical applications, making it a versatile choice for professionals needing tools that adapt to multiple fasteners.
Can this spanner insert modify torque settings effectively?
Yes, it is designed to help maintain accurate torque settings, which is crucial when working with sensitive components in electrical and automotive fields.
Related links
- STAHLWILLE Crow Foot Crowfoot Wrench 13/16 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1-1/4 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 56 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 54 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 44 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 50 mm, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
