STAHLWILLE Crow Foot Crowfoot Wrench, 3/8 in Insert, 54 mm, Chrome Finish
- RS Stock No.:
- 270-1993
- Mfr. Part No.:
- 02500058
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€99.93
(exc. VAT)
€122.91
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.93 |
*price indicative
- RS Stock No.:
- 270-1993
- Mfr. Part No.:
- 02500058
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Crowfoot Wrench | |
| Size | 54 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Crowfoot Wrench | ||
Size 54 mm | ||
Insert Size 3/8 in | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540A Series Spanner Insert, 54mm Head size, 3/8 inch Insert size - 02500058
This spanner insert is a precision tool designed for use in mechanical applications. Engineered for efficiency, it is ideal for accessing hard-to-reach fasteners in tight spaces. The 54mm size ensures compatibility with various fastener types, making it a valuable addition to a professional toolkit. This insert is specifically intended for use with a 3/8 inch drive socket, enhancing versatility in repair and maintenance tasks.
Features & Benefits
• Chrome plated finish resists corrosion
• Durable crow foot wrench for heavy-duty use
• 54mm size tailored for accurate fit
• Professional-grade tool accessory for reliability
• Design enhances access in confined areas
Applications
• Utilised by mechanics for automotive repairs
• Ideal for maintenance tasks in electrical installations
• Commonly used in machinery assembly within automation industries
What type of finish does it have, and why is that important?
It features a chrome plated finish, which provides reliable resistance to rust and wear, ensuring longevity in demanding environments.
How does the size impact usability during repairs?
With a size of 54mm, it offers a precise fit that enhances torque application, reducing the risk of wear on fasteners, especially in tight spaces.
What is the advantage of using a 3/8 inch insert?
This unit fits standard 3/8 inch socket drives, increasing compatibility with a wide range of tools and allowing for diverse mechanical applications.
Related links
- STAHLWILLE Crow Foot Crowfoot Wrench 56 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 44 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 50 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1-1/4 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 11/16 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 13/16 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 22 mm, Chrome Finish
