STAHLWILLE Crow Foot Crowfoot Wrench, 3/8 in Insert, 56 mm, Chrome Finish
- RS Stock No.:
- 270-1995
- Mfr. Part No.:
- 02500062
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€122.09
(exc. VAT)
€150.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.09 |
*price indicative
- RS Stock No.:
- 270-1995
- Mfr. Part No.:
- 02500062
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Crowfoot Wrench | |
| Head Type | Crow Foot | |
| Insert Size | 3/8 in | |
| Size | 56 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Crowfoot Wrench | ||
Head Type Crow Foot | ||
Insert Size 3/8 in | ||
Size 56 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540A Series Spanner Insert, 56mm size, Crow-foot Head Type - 02500062
This spanner insert is designed as a crow foot spanner, meeting the specifications for precision in various mechanical applications. With a size of 56mm and a 3/8 inch square drive, it is particularly suitable for tasks that require accessibility in confined spaces. The chrome plating ensures durability and resistance to corrosion, which is beneficial for frequent use in diverse environments.
Features & Benefits
• Chrome plated for enhanced durability
• Ideal for use with a socket wrench insert
• Fits standard 3/8 inch spanner drives
• Compact size of 56mm permits ease of use
• High-quality chrome alloy steel construction
• Compatible with hand tools for mechanics
Applications
• Ideal for automotive repair and maintenance
• Suitable for mechanical assembly tasks
• Effective for electrical equipment servicing
• Used in precision engineering projects
What materials are used in the construction of this unit?
Constructed from chrome alloy steel, this unit features chrome plating, providing resistance to wear and corrosion, which is critical for longevity and performance.
How does the 56mm size benefit users during operations?
The 56mm design allows for better access in tight spaces, making it suitable for intricate mechanical tasks where traditional spanners may not fit.
What torque setting considerations should be made when using this spanner insert?
Users should be mindful of modified settings on torque wrenches, as the design is tailored for specific torque applications, ensuring optimal performance and preventing damage to fasteners.
Is this spanner insert effective for high-torque applications?
While suitable for standard torque applications, it is essential to assess the torque requirements for each task, as modifications might be necessary to achieve desired results without compromising the spanner's integrity.
Can this spanner insert be used in conjunction with other tool accessories?
Yes, this unit is designed to work seamlessly with professional tool accessories and socket sets, enhancing versatility in mechanical repairs and assembly tasks.
Related links
- STAHLWILLE Crow Foot Crowfoot Wrench 54 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 44 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 50 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1-1/4 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 11/16 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 13/16 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 22 mm, Chrome Finish
