STAHLWILLE Crow Foot Crowfoot Wrench, 3/8 in Insert, 44 mm, Chrome Finish
- RS Stock No.:
- 270-1987
- Mfr. Part No.:
- 02500040
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€75.70
(exc. VAT)
€93.11
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.70 |
*price indicative
- RS Stock No.:
- 270-1987
- Mfr. Part No.:
- 02500040
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Crowfoot Wrench | |
| Insert Size | 3/8 in | |
| Size | 44 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Crowfoot Wrench | ||
Insert Size 3/8 in | ||
Size 44 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540A Series Spanner Insert, 44mm size, Crow-foot Head Type - 02500040
This spanner insert is a specialised crow foot spanner designed for efficient use in various mechanical and electrical applications. With a size of 44mm and a 3/8 inch insert, it is ideal for tasks requiring precision and accessibility in tight spaces. The chrome-plated finish adds durability and resistance against corrosion, making it suitable for professional mechanics and automation professionals alike.
Features & Benefits
• Made from high-quality chrome alloy steel
• Chrome plated for enhanced protection
• 3/8 inch square drive for compatibility
• Lightweight design aids in handling
Applications
• Ideal for automotive maintenance tasks
• Suitable for electrical equipment assembly
• Useful in mechanical workshops for precision jobs
• Effective for light engineering and assembly work
What material is this spanner insert made of?
It is constructed from chrome alloy steel, ensuring strength and durability during use. The chrome plating further protects against corrosion and wear.
How does the chrome plating benefit this tool?
The chrome plating not only enhances the tool's aesthetic but also provides resistance to rust and damage, allowing for a longer lifespan in various working conditions.
What is the size specification for this spanner insert?
It features a crow foot design measuring 44mm and utilises a 3/8 inch square drive, making it compatible with most standard torque wrenches.
Can this spanner insert be used in restricted spaces?
Yes, due to its crow foot design, it excels in confined areas where standard socket wrenches may not be effective, providing ease of access to fasteners.
Related links
- STAHLWILLE Crow Foot Crowfoot Wrench 56 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 54 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 50 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1-1/4 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 11/16 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 13/16 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 22 mm, Chrome Finish
