STAHLWILLE Crow Foot Crowfoot Wrench, 1/4 in Insert, 1-1/2 in, Chrome Finish
- RS Stock No.:
- 270-1996
- Mfr. Part No.:
- 02500064
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€118.55
(exc. VAT)
€145.82
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.55 |
*price indicative
- RS Stock No.:
- 270-1996
- Mfr. Part No.:
- 02500064
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Crowfoot Wrench | |
| Size | 1-1/2 in | |
| Insert Size | 1/4 in | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Crowfoot Wrench | ||
Size 1-1/2 in | ||
Insert Size 1/4 in | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540 A Series Spanner Insert, 1-1/2 inch Head Type, 1/4 inch Insert size - 02500064
This spanner insert is designed for use with crowfoot wrenches, offering precision and reliability. With a size of 1½ in, it is ideal for applications requiring a high torque spanner. The unit features a 1/4 inch insert size, providing compatibility with various socket drives. Built for durability, its chrome plated finish protects against corrosion, making it suitable for both mechanical and electrical tasks. This insert is essential for professionals in the automation, electronics, and mechanical engineering sectors.
Features & Benefits
• Chrome plated socket enhances durability
• 1/4 in spanner insert fits multiple driving tools
• Dimensions of 58mm length and 65mm width for compact use
• Offers precise fit for effective torque transfer
Applications
• Used in automotive repair for tightened bolt access
• Ideal for industrial maintenance tasks
• Suitable for electrical assembly in tight spaces
• Great for mechanical installations requiring precise adjustments
What is the advantage of the chrome plated finish?
The chrome plated finish provides excellent resistance to corrosion and wear, ensuring longevity and maintaining the tool's integrity in demanding environments.
What size of crowfoot wrench is compatible with this insert?
This insert is compatible with a crowfoot wrench size of 1½ in, designed to engage securely for effective application of torque in various scenarios.
How does the 1/4 in insert size benefit users?
The 1/4 in insert size allows for versatility in tool usage, enabling the spanner insert to work seamlessly with different socket drives for enhanced operational efficiency.
Related links
- STAHLWILLE Crow Foot Crowfoot Wrench L 55 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1-1/4 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 1/4 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 22 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 56 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 54 mm, Chrome Finish
