STAHLWILLE Crow Foot Crowfoot Wrench, 6.3 x 40 mm Insert, 22 mm, Chrome Finish
- RS Stock No.:
- 270-1969
- Mfr. Part No.:
- 02200022
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€92.16
(exc. VAT)
€113.36
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.16 |
*price indicative
- RS Stock No.:
- 270-1969
- Mfr. Part No.:
- 02200022
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Crowfoot Wrench | |
| Insert Size | 6.3 x 40 mm | |
| Size | 22 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Crowfoot Wrench | ||
Insert Size 6.3 x 40 mm | ||
Size 22 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540 Series Spanner Insert, 22mm size, Crow-foot Type - 02200022
This spanner insert is a highly functional tool designed specifically for use in various mechanical tasks. With a crow foot design and a size of 22mm, it is ideal for high torque applications, providing the necessary grip and leverage for efficient fastening. The insert features a connection size of 6.3 x 40mm, making it compatible with standard drive tools. Its compact dimensions, including a length of 44.5mm, allow for easy access in confined spaces.
Features & Benefits
• Chrome plated finish for increased durability
• 3/8 inch internal square drive for versatile compatibility
• Designed for high torque applications to reduce slippage
• Defined width across flats ensuring precise fit
Applications
• Ideal for vehicle maintenance and automotive repairs
• Useful in assembly lines within automation industries
• Facilitates mechanical repairs in electrical
• Suitable for plumbing tasks requiring high torque
What is the significance of the chrome plating on this unit?
The chrome plating is essential for protecting the tool against corrosion and wear, extending its lifespan, especially in harsh environments.
How does the crow foot design enhance the tool's functionality?
The crow foot design allows for improved access to tight spaces, enabling users to apply torque effectively where standard wrenches cannot reach.
What torque range is this spanner insert suitable for?
While specific torque limits are not stated, its high torque design suggests it can handle significant clamping forces typical in automotive and industrial applications.
How does the insert size influence its applicability?
The insert size of 6.3 x 40mm ensures compatibility with standard tools, allowing for easy integration into existing toolkits and systems for seamless operation.
Related links
- STAHLWILLE Crow Foot Crowfoot Wrench 68 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 41 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 27 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 42 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 50 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 56 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 54 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 44 mm, Chrome Finish
