STAHLWILLE Round Insertion Ring Spanner, 9 x 12 mm Insert, 18.5 mm, Chrome Finish
- RS Stock No.:
- 270-2157
- Mfr. Part No.:
- 58621028
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€73.86
(exc. VAT)
€90.85
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €73.86 |
*price indicative
- RS Stock No.:
- 270-2157
- Mfr. Part No.:
- 58621028
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Round | |
| Sub Type | Insertion Ring Spanner | |
| Insert Size | 9 x 12 mm | |
| Size | 18.5 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Round | ||
Sub Type Insertion Ring Spanner | ||
Insert Size 9 x 12 mm | ||
Size 18.5 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 732a Series Torque Wrench Insert, 18.5mm Head size, 9 x 12mm Insert size - 58621028
This torque wrench insert is designed for use with square drive torque wrenches, enhancing their functionality. With a robust construction measuring 18.5mm in width and a 9 x 12mm insert size, it facilitates precision torque applications. This tool is ideal for professionals in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Fixation by pin lock for secure usage
• Chrome over nickel finish for durability
• Drop-forged and hardened design for resilience
• Exceptional heat treatment for enhanced longevity
• Compatible with 11/16 inch spanner size for versatility
• High-precision tool for accurate torque measurements
Applications
• Ideal for mechanical assembly tasks
• Used in automotive repairs for precise fittings
• Suitable for any scenario requiring high-torque
• Common in the electrical industry for secure connections
What material is the torque wrench insert made from, and how does it affect performance?
This unit is crafted from drop-forged steel, which is known for its durability and resilience. The construction method involves hardening the steel and cooling it in an oil bath, resulting in a tool that withstands significant stress during mechanical tasks.
What are the advantages of the chrome over nickel finish?
The chrome over nickel finish not only enhances the aesthetic appeal of the tool but also provides a chip-proof surface that resists corrosion and wear, ensuring that this unit remains effective over time.
How does the pin lock fixation contribute to the tool's reliability?
The pin lock system ensures that the insert remains securely attached during use, preventing accidental disconnections that could compromise the effectiveness of torque applications.
What are the dimensions of this torque wrench insert, and how do they impact its usage?
The insert features an overall width of 18.5mm and an insert size of 9 x 12mm. These dimensions make it compatible with various square drive systems, allowing for a wide range of applications in professional settings.
Related links
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 14.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 13 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 26 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 17.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 21.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 65 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 19 mm, Chrome Finish
