STAHLWILLE Round Insertion Ring Spanner, 22 x 28 mm Insert, 65 mm, Chrome Finish
- RS Stock No.:
- 270-2131
- Mfr. Part No.:
- 58221046
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€248.18
(exc. VAT)
€305.26
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.18 |
*price indicative
- RS Stock No.:
- 270-2131
- Mfr. Part No.:
- 58221046
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Round | |
| Sub Type | Insertion Ring Spanner | |
| Insert Size | 22 x 28 mm | |
| Size | 65 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Round | ||
Sub Type Insertion Ring Spanner | ||
Insert Size 22 x 28 mm | ||
Size 65 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 732/100 Series Torque Wrench Insert, 65mm Head Type, 22 x 28mm Insert size - 58221046
This torque wrench insert is designed for precision applications where exact torque is necessary. Suitable for use with square drive torque wrenches, it facilitates the secure application of torque values in mechanical tasks. Measuring 65 mm, this insert is engineered for robustness, with a specific tool insert size of 22 x 28mm for compatibility with standard tools. Its versatility makes it essential for professionals in industries such as automation and electronics, where high-precision torque tools are critical.
Features & Benefits
• Fixation by pin lock offers enhanced security
• Chromium over nickel finish resists chips and wear
• Drop-forged construction ensures high durability
• Hardened and cooled in an oil bath for longevity
• Designed for high resilience under strenuous use
• Compatible with a range of torque wrench accessories
Applications
• Ideal for automotive maintenance requiring precise torque
• Used extensively in electrical service installations
• Necessary for mechanical repairs in industrial settings
• Essential for assembly tasks in automation projects
What material is used in the construction of this unit?
It features a chromium over nickel treatment, ensuring a durable, chip-proof surface. This construction is achieved through drop-forging, which enhances its strength and resilience under stress.
What is the significance of the pin lock fixation?
The pin lock fixation ensures that the insert remains securely attached to the wrench during operations. This mechanism reduces the risk of slippage, which could lead to inaccurate torque application.
How does the size of the insert influence its application?
The specific tool insert size of 22 x 28mm allows for compatibility with various sockets, making it suitable for a wide range of mechanical and electrical applications, from automotive to assembly uses.
What are the benefits of the 65mm crow ring design?
The 65mm crow ring design provides a broader gripping surface, enhancing torque application and reducing the likelihood of damage to fasteners. This design is particularly beneficial in high-torque scenarios.
How is the durability of this unit validated through the manufacturing process?
The unit undergoes a rigorous manufacturing process, being drop-forged and then hardened in an oil bath, which enhances its toughness and extends its operational lifespan in demanding environments.
Related links
- STAHLWILLE Round Insertion Ring Spanner 30 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 19 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 34.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 18.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 14.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 30.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 13 mm, Chrome Finish
