STAHLWILLE Square Ring Spanner Insert, 22 x 28 mm Insert, 32 mm, Nickel Plated Finish
- RS Stock No.:
- 720-206
- Mfr. Part No.:
- 58221032
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€183.90
(exc. VAT)
€226.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.90 |
*price indicative
- RS Stock No.:
- 720-206
- Mfr. Part No.:
- 58221032
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ring Spanner Insert | |
| Head Type | Square | |
| Size | 32 mm | |
| Insert Size | 22 x 28 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ring Spanner Insert | ||
Head Type Square | ||
Size 32 mm | ||
Insert Size 22 x 28 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Ring insert tool is engineered for precision and efficiency, making it an essential addition to any toolkit. Designed specifically for square drive torque wrenches, this reliable tool features a robust pin lock fixation, ensuring that it stays securely in place during use. Crafted with a Durable chromium over nickel finish, the tool not only resists chips and scratches but also stands up to the rigours of professional use. The drop-forged, hardened design, cooled in an oil bath, guarantees exceptional resilience, making it a trustworthy companion whether youre in a workshop or on-site. With its thoughtfully designed dimensions, this tool caters to various tasks, providing flexibility alongside reliability.
For use with square drive torque wrenches, enhancing versatility
Pin lock fixation offers reliable security during operation
Durable chromium over nickel finish ensures a chip-proof surface
Constructed with drop-forged technology for added strength
Hardened and oil-cooled to withstand heavy-duty applications
Compact design aids in manoeuvrability in tight spaces
Exceptional durability reduces the need for frequent replacements
Related links
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 11 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 27 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Nickel Plated Finish
