STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 3/8 in, Chrome Finish
- RS Stock No.:
- 778-2175
- Mfr. Part No.:
- 02200018
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€80.19
(exc. VAT)
€98.63
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.19 |
*price indicative
- RS Stock No.:
- 778-2175
- Mfr. Part No.:
- 02200018
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Insert Size | 3/8 in | |
| Size | 3/8 in | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Insert Size 3/8 in | ||
Size 3/8 in | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540 Series Spanner Insert, 18mm Head size, 3/8 inch Insert size - 02200018
This spanner insert is a high-quality crowfoot wrench designed for professional use, especially in mechanical and automotive applications. With a size of 18mm and a 3/8 inch drive, it offers a practical solution for reaching constrained spaces where conventional wrenches may not suffice. The chrome-plated finish enhances its durability, making it resistant to corrosion and wear.
Features & Benefits
• Chrome alloy steel construction ensures longevity
• Chrome plated spanner for enhanced corrosion resistance
• Compact dimensions for access in tight spaces
• 3/8 inch wrench insert compatible with standard ratchets
• Precision-engineered for optimal fit on fasteners
Applications
• Ideal for automotive tool accessories and maintenance
• Suitable for use in electrical and mechanical industries
• Utilised in assembly tasks requiring close-quarter access
• Perfect for home garages or professional workshops
What is the significance of the chrome-plated finish?
The chrome-plated surface provides excellent protection against rust and wear, extending the lifespan of the tool. This finish also allows for easy cleaning after use, maintaining the tool's appearance and performance.
What are the dimensions of this spanner insert?
The spanner insert measures 18mm in size, with a length of 42.5mm and a width of 38mm, making it compact and manageable for various applications.
How does the 3/8 inch drive benefit users?
The 3/8 inch drive allows compatibility with standard ratchet handles, offering versatility and ease of use in numerous tasks, especially in automotive settings.
What type of steel is the spanner insert made from?
This unit is made from chrome alloy steel, which provides strength and durability, making it suitable for professional-grade use in demanding environments.
Related links
- STAHLWILLE Crow Foot Spanner Head 3/8 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 5/8 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13/16 in, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 20 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 1 in, Chrome Finish
