Bahco 8-Piece Spanner Set, 6 x 7 → 20 x 22 mm, Vanadium Extra Steel
- RS Stock No.:
- 508-4081
- Mfr. Part No.:
- 6M/8C
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€96.46
(exc. VAT)
€118.65
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.46 |
*price indicative
- RS Stock No.:
- 508-4081
- Mfr. Part No.:
- 6M/8C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Open End Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 6 x 7 → 20 x 22 mm | |
| Number of Pieces | 8 | |
| Material | Vanadium Extra Steel | |
| VDE/1000V Approved | No | |
| Finish | Nickel Chrome Plated | |
| Standards/Approvals | DIN 3110/ISO 1085/ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Open End Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 6 x 7 → 20 x 22 mm | ||
Number of Pieces 8 | ||
Material Vanadium Extra Steel | ||
VDE/1000V Approved No | ||
Finish Nickel Chrome Plated | ||
Standards/Approvals DIN 3110/ISO 1085/ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
6M Double-Ended Spanner
Metric double-ended spanners with ultra thin heads, head angled at 15°
High performance alloy steel
U shape shank provides better comfort
Large and one-directional size marking for easy identification
Chrome plated micro matt finishing
Standards
DIN 3110, ISO 1085, ISO 10102
Related links
- Bahco 12-Piece Spanner Set Vanadium Extra Steel
- Bahco 8-Piece Spanner Set 16 x 17 18 x 19 12 x 13 20 x 22 mm, Alloy Steel
- Bahco 8-Piece Spanner Set Alloy Steel
- Bahco 8-Piece Spanner Set 19/32 x 11/16 3/8 x 7/16 5/16 x 11/32
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- Bahco 8-Piece Spanner Set Vanadium Steel
- Bahco 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
