Facom 5-Piece Spanner Set, 13 → 19 mm

Subtotal (1 kit)*

€238.10

(exc. VAT)

€292.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€238.10

*price indicative

RS Stock No.:
216-588
Mfr. Part No.:
DT.TWAPF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Set

Set Type

Belt Tensioner Nut Wrench

Sizes in Set

13 → 19 mm

Number of Pieces

5

VDE/1000V Approved

No

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Facom 5 Piece Set of Belt Tensioner Nut Wrenches features sizes ranging from 13 mm to 19 mm, specifically designed for turning tensioner belts, timing pulley nuts, and auxiliary elements, even in confined spaces. This set is ideal for automotive professionals and DIY enthusiasts who need to access tight areas while maintaining precision. Crafted for durability and ease of use, these wrenches provide the versatility needed for efficient maintenance and repairs on various vehicles.

Wrench easy fastening and unfastening system

Component parts guaranteed separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy