Teng Tools 7-Piece Spanner Set, 13/16 in-1 1/4 in, Chrome Vanadium

Subtotal (1 unit)*

€214.07

(exc. VAT)

€263.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.07

*price indicative

RS Stock No.:
810-129
Mfr. Part No.:
6507AF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner Set

Set Type

Tool Roll

Sizes in Set

13/16 in-1 1/4 in

Number of Pieces

7

Material

Chrome Vanadium

Finish

Satin

Standards/Approvals

ASME B107.100

COO (Country of Origin):
TW
The Teng Tools combination spanner set provides a versatile tool roll containing seven essential pieces designed for effective fastening. Each spanner offers an offset design for easier access in confined spaces.

Includes seven spanners, ranging from 13/16 inch to 1-1/4 inch

Offset at 15° for improved usability on flat surfaces

Constructed from chrome vanadium with a satin finish for durability

Supplied in a convenient tool roll for easy storage and transport

Manufactured to ASME B107.100 standards for quality assurance

Ideal for automotive and engineering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy