BETA 7-Piece Ring Spanner Set, 6 x 7 → 18 x 19 mm
- RS Stock No.:
- 225-2335
- Mfr. Part No.:
- T40
- Manufacturer:
- BETA
Subtotal (1 unit)*
€112.93
(exc. VAT)
€138.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.93 |
*price indicative
- RS Stock No.:
- 225-2335
- Mfr. Part No.:
- T40
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Ring Spanner Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 6 x 7 → 18 x 19 mm | |
| Number of Pieces | 7 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Ring Spanner Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 6 x 7 → 18 x 19 mm | ||
Number of Pieces 7 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA T40 is the hard thermoformed tray with ring spanner. There is total 7 spanner in set and their size is 6x7,8x9,10x11,12x13,14x15,16x17,18x19 mm.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- Facom 3-Piece Spanner Set, 6 x 7 → 18 x 19 mm
- Bahco 8-Piece Spanner Set 16 x 17 18 x 19 12 x 13 20 x 22 mm, Alloy Steel
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- Facom 7-Piece Ring Spanner Set 9 in 7 in 12 in 16 in 11 in 18 in
- RND RND 550 Series 7-Piece Spanner Set 9 x 10 mm 13 x 15 mm 16 x 17 mm, 18 x 19
- Facom 10-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- Facom 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- Facom 8-Piece Ring Spanner Set, 6 x 7 → 20 x 22 mm
