Teng Tools 12-Piece Wrench Set, Chrome Vanadium

Subtotal (1 unit)*

€340.68

(exc. VAT)

€419.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€340.68

*price indicative

RS Stock No.:
838-241
Mfr. Part No.:
6512RSMM
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Tool Roll

Product Type

Wrench Set

Number of Pieces

12

Material

Chrome Vanadium

Finish

Satin

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner set is designed for efficient fastening and loosening of nuts and bolts. This 12-piece set, featuring Advanced ratcheting mechanisms, provides precise torque control and flexibility for various tasks.

Comprises 12 expertly crafted ratcheting spanners for versatile use

Designed with 72 teeth for smooth 5° increments between clicks

Features a hip grip on the ring end for easy direction change

Constructed from chrome vanadium satin finish for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy