HAZET 19-Piece Wrench Set, 8 → 34 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-781
- Mfr. Part No.:
- 163-210/19
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€531.42
(exc. VAT)
€653.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.42 |
*price indicative
- RS Stock No.:
- 644-781
- Mfr. Part No.:
- 163-210/19
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Combination Wrench Set | |
| Product Type | Wrench Set | |
| Sizes in Set | 8 → 34 mm | |
| Number of Pieces | 19 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Combination Wrench Set | ||
Product Type Wrench Set | ||
Sizes in Set 8 → 34 mm | ||
Number of Pieces 19 | ||
Material Chrome Vanadium Steel | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Combination wrench set is designed to enhance the organisation and security of your workplace tools. Made in Germany, this system offers a perfect solution for keeping track of your tools, ensuring that they remain in optimal condition while being readily accessible. With dimensions of 519 mm x 342 mm, it accommodates 19 tools within a precisely crafted recess that holds each tool securely in place, preventing any wobbling or displacement. The SIS is constructed from high-quality, Durable PE foam, providing effective protection against dirt and impact while being resistant to oil and chemicals. Its ease of cleaning means that maintaining the integrity of your tools has never been simpler, making it an indispensable addition to any tool trolley or workbench.
Safety and organisation for your workplace
Efficient tracking of tools with a clear view of any missing items
Recessed grips designed for Rapid tool removal
Two-coloured soft foam insert allows for quick completeness checks
Precisely milled recesses hold every tool securely in place
Optimised fit and space utilisation for better storage
Provides effective protection against dirt and impact
Constructed from high-quality, Durable PE foam without chemical vapours
Resistant to oil and chemicals for longevity
Ideal for use in tool trolleys or on workbenches
Unlimited combination options for flexible organisation
Compatible with a total of 19 tools for extensive utility
Related links
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
