Gedore 8-Piece Socket & Wrench Set, 26 R, 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 26 RS, 1, 2, 3 mm, Medium
- RS Stock No.:
- 602-590
- Mfr. Part No.:
- 6218540
- Manufacturer:
- Gedore
Subtotal (1 set)*
€101.11
(exc. VAT)
€124.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €101.11 |
*price indicative
- RS Stock No.:
- 602-590
- Mfr. Part No.:
- 6218540
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket & Wrench Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 26 R, 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 26 RS, 1, 2, 3 mm | |
| Number of Pieces | 8 | |
| Material | Medium Carbon Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 896 Form B, ISO 2236, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket & Wrench Set | ||
Set Type Spanner Set | ||
Sizes in Set 26 R, 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 26 RS, 1, 2, 3 mm | ||
Number of Pieces 8 | ||
Material Medium Carbon Steel | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 896 Form B, ISO 2236, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Gedore Tubular box spanner set with tommy bar is designed for optimal versatility and ease in various applications. This comprehensive set includes the most common sizes in a kit, making it an essential tool for both professional mechanics and DIY enthusiasts. Engineered to specifications that align with DIN 896, Form B, ISO 2236, and ISO 1085, each piece features a hollow shaft crafted from seamless tubular steel, ensuring strength and durability. The chrome-plated finish not only enhances the aesthetic appeal but also provides resistance to corrosion, allowing for prolonged use in diverse environments. With a net weight of 1.564 kg, this spanner set is both lightweight and sturdy, facilitating convenient handling and storage.
Includes 8 different sizes for versatile applications
Constructed according to strict DIN and ISO standards for reliability
Hollow shaft design enhances accessibility to nuts and bolts in confined spaces
Manufactured from C35 material for superior strength and durability
Chrome plated surface offers excellent corrosion resistance
Lightweight design ensures ease of handling without compromising performance
Well suited for both professional and amateur use in a variety of settings
Comprehensive contents list facilitates organisation and quick selection
Related links
- Gedore 8-Piece Spanner Set 8x9 12x13 16x17 20x22 mm, 31Crv3
- Gedore 12-Piece Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 10-Piece Ring Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 12-Piece Spanner Set 8x9 12x13 16x17 20x22 24x27 mm, 31Crv3
- Gedore 12-Piece Double Open End Wrench 8x9 12x13 16x17 20x22 24x27 30x32
- Gedore 12-Piece Ring Spanner Set 8x9 12x13 16x17 20x22 24x27 30x32 mm,
- Gedore 39-Piece Combination Wrench 8X9 12X13 16X17 20X22 24X27.7 6 8
- Facom 8-Piece Spanner Set 8x9 12x13 16x17 22x24mm
