Gedore 12-Piece Spanner, 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 24x27, 30x32 mm, 31Crv3
- RS Stock No.:
- 608-624
- Mfr. Part No.:
- 6077620
- Manufacturer:
- Gedore
Subtotal (1 set)*
€142.69
(exc. VAT)
€175.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €142.69 |
*price indicative
- RS Stock No.:
- 608-624
- Mfr. Part No.:
- 6077620
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spanner | |
| Set Type | Double Open Ended Spanner Set | |
| Sizes in Set | 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 24x27, 30x32 mm | |
| Number of Pieces | 12 | |
| Material | 31Crv3 | |
| Finish | Chrome Plated Satin | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spanner | ||
Set Type Double Open Ended Spanner Set | ||
Sizes in Set 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 24x27, 30x32 mm | ||
Number of Pieces 12 | ||
Material 31Crv3 | ||
Finish Chrome Plated Satin | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open-ended spanner set is essential for any tool enthusiast looking for versatility and reliability. Crafted from top-grade chrome-vanadium steel , this spanner set includes the most commonly used sizes, making it a staple for mechanical work. Designed to meet standards set by DIN 3110, ISO 3318, ISO 1085, and ISO 10102, its precision-ground jaws ensure optimal contact with fasteners, minimising the risk of slippage. The spanners feature a satin non-glare finish, providing an aesthetically pleasing and functional tool that enhances visibility during work. With a secure grip ensured by a slim profile shaft and a robust design that withstands continuous use, this spanner set is Ideal for both professional mechanics and DIY enthusiasts alike.
Includes ten essential sizes, covering a wide range of applications
Manufactured from high quality chrome vanadium steel for exceptional durability
Precision ground jaws guarantee accurate engagement with fasteners
Satin non glare finish enhances visibility while working
Slim profile shaft ensures a secure grip, reducing the risk of slippage
Designed for TOP grade industrial quality, Ideal for continuous use
Overloading is indicated by deformation, promoting safety during use
Related links
- Gedore 10-Piece Ring Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 12-Piece Ring Spanner Set 8x9 12x13 16x17 20x22 24x27 30x32 mm,
- Gedore 12-Piece Spanner Set 8x9 12x13 16x17 20x22 24x27 mm, 31Crv3
- Gedore 12-Piece Double Open End Wrench 8x9 12x13 16x17 20x22 24x27 30x32
- Gedore 8-Piece Spanner Set 8x9 12x13 16x17 20x22 mm, 31Crv3
- Gedore 39-Piece Combination Wrench 8X9 12X13 16X17 20X22 24X27.7 6 8
- Gedore 8-Piece Socket & Wrench Set 6x7 10x11 14x15 18x19 26 RS 2 Medium
- Facom 8-Piece Spanner Set 8x9 12x13 16x17 22x24mm
