Gedore 10-Piece Ring Spanner, 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 24x27, 30x32 mm, 31Crv3
- RS Stock No.:
- 602-746
- Mfr. Part No.:
- 6031120
- Manufacturer:
- Gedore
Subtotal (1 set)*
€205.18
(exc. VAT)
€252.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €205.18 |
*price indicative
- RS Stock No.:
- 602-746
- Mfr. Part No.:
- 6031120
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Set Type | Ring Spanner Set | |
| Product Type | Ring Spanner | |
| Sizes in Set | 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 24x27, 30x32 mm | |
| Number of Pieces | 10 | |
| Material | 31Crv3 | |
| Finish | Chrome Plated Satin | |
| Standards/Approvals | DIN 838, ISO 3318, ISO 1085, ISO 10104, ISO 3310 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Set Type Ring Spanner Set | ||
Product Type Ring Spanner | ||
Sizes in Set 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 24x27, 30x32 mm | ||
Number of Pieces 10 | ||
Material 31Crv3 | ||
Finish Chrome Plated Satin | ||
Standards/Approvals DIN 838, ISO 3318, ISO 1085, ISO 10104, ISO 3310 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double-ended ring spanner set is an essential tool kit designed for tackling a variety of fastening tasks efficiently. Crafted from high-quality vanadium steel and featuring a chrome-plated finish, this set not only promises durability but ensures a satin non-glare surface for ease of use. Its deep offset rings accommodate extremely deep or inset bolts, making it Ideal for both professional and home workshops. This comprehensive kit contains the most commonly used sizes, catering to diverse applications from automotive to mechanical work. With careful forging and precision machining, this spanner set provides high bending strength without fracturing, thus enhancing safety during operation.
Includes a total of 10 expertly crafted spanners for versatile usage
Constructed from vanadium steel for superior strength and longevity
Deep offset design allows for easy access to tight or recessed bolts
Chrome plated surface prevents rust and provides a sleek appearance
Satin non glare finish enhances visibility in varied lighting conditions
Ring profile with UD design ensures gentle force transmission while preventing damage to fasteners
Complies with industry standards DIN 838, ISO 3310, ISO 1085, and ISO 10104 for guaranteed reliability
Designed to indicate overloading through deformation, minimising injury risk
Top grade industrial quality ensures performance in the most demanding environments
Related links
- Gedore 12-Piece Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 12-Piece Ring Spanner Set 8x9 12x13 16x17 20x22 24x27 30x32 mm,
- Gedore 12-Piece Spanner Set 8x9 12x13 16x17 20x22 24x27 mm, 31Crv3
- Gedore 12-Piece Double Open End Wrench 8x9 12x13 16x17 20x22 24x27 30x32
- Gedore 8-Piece Spanner Set 8x9 12x13 16x17 20x22 mm, 31Crv3
- Gedore 39-Piece Combination Wrench 8X9 12X13 16X17 20X22 24X27.7 6 8
- Gedore 8-Piece Socket & Wrench Set 6x7 10x11 14x15 18x19 26 RS 2 Medium
- Facom 8-Piece Spanner Set 8x9 12x13 16x17 22x24 mm
