Gedore 12-Piece Ring Spanner Set, 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x27, 25x28, 30x32 mm,

Subtotal (1 set)*

€250.36

(exc. VAT)

€307.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€250.36

*price indicative

RS Stock No.:
602-685
Mfr. Part No.:
6062190
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Set Type

Ring Spanner Set

Product Type

Ring Spanner Set

Sizes in Set

6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x27, 25x28, 30x32 mm

Number of Pieces

12

Material

31Crv3

Finish

Chrome Plated

Standards/Approvals

DIN 837 Form B, ISO 3318, ISO 1085

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Double ended ring spanner set is expertly crafted to meet a diverse range of fastening tasks with precision and reliability. Designed with the most common sizes included, this kit adheres to stringent DIN 837 Form B and ISO standards for optimal performance. The set features a flat design enriched with thin-walled rings, ensuring access to tight spaces without compromising torque. Made from high-quality vanadium steel and finished with a Durable chrome plating, this spanner set not only offers robustness but also ensures longevity, making it an essential addition to any toolkit for both professionals and DIY enthusiasts alike.

Includes 12 spanners for versatility in fastening tasks

Constructed from vanadium steel for enhanced durability

Flat design and thin walled rings provide access to confined spaces

Accordance with DIN 837 Form B and ISO standards guarantees high quality performance

Chrome plated surface aids in resistance to corrosion and wear

UD profile ring design enhances grip and torque application

Comprehensive article parts list ensures ease of selection based on size requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy