Teng Tools 31-Piece Spanner, 8mm → 19mm, Chrome Vanadium
- RS Stock No.:
- 809-237
- Mfr. Part No.:
- TTESP31A
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€779.88
(exc. VAT)
€959.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €779.88 |
*price indicative
- RS Stock No.:
- 809-237
- Mfr. Part No.:
- TTESP31A
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Set Type | Spanner | |
| Sizes in Set | 8mm → 19mm | |
| Number of Pieces | 31 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Set Type Spanner | ||
Sizes in Set 8mm → 19mm | ||
Number of Pieces 31 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools set includes a comprehensive assortment of metric combination and ratcheting spanners, expertly designed for a wide range of industrial fastening applications, featuring enhanced ergonomics and efficiency for demanding environments.
Includes 19 combination and 12 ratcheting spanners for versatile use
Crafted from Durable chrome vanadium with a matte finish for longevity
Ratcheting spanners include a quick-flip lever for fast adjustment between operations
Features a 15-degree offset for improved access and hand clearance
Related links
- Teng Tools 31-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 9-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 11-Piece Spanner, Chrome Vanadium
- Teng Tools 15-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 8-Piece Spanner Set, Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
