Teng Tools 7-Piece Spanner Set, 7, Chrome Vanadium
- RS Stock No.:
- 809-107
- Mfr. Part No.:
- TTX2640
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€197.69
(exc. VAT)
€243.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.69 |
*price indicative
- RS Stock No.:
- 809-107
- Mfr. Part No.:
- TTX2640
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 7 | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Spanner Set | ||
Sizes in Set 7 | ||
Number of Pieces 7 | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set is designed for efficient fastening on flat surfaces. This comprehensive 7-piece set includes spanners coated in chrome vanadium for durability and practicality in mechanical and engineering applications.
Chrome vanadium construction ensures strength and longevity
Off-set at 15° for better accessibility in tight spaces
Unique hip grip design enhances contact with flat fastenings
Meets ASME B107.100 standards for quality assurance
Related links
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set 21 mm 24 mm 30 mm Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium
