Teng Tools 7-Piece Spanner Set, 12, Chrome Vanadium
- RS Stock No.:
- 810-457
- Mfr. Part No.:
- TTX6707
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€224.15
(exc. VAT)
€275.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.15 |
*price indicative
- RS Stock No.:
- 810-457
- Mfr. Part No.:
- TTX6707
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Spanner Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 12 | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Spanner Set | ||
Product Type Spanner Set | ||
Sizes in Set 12 | ||
Number of Pieces 7 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner set AF offers a comprehensive collection of tools designed for various fastening tasks. With seven pieces included, this set caters to multiple size requirements, ensuring versatility in use.
Different sizes at each end provide a total of 12 functional options
Offset heads at 75° enhance usability on flat surfaces
Made from chrome vanadium with a satin finish for durability
Features TengTools hip grip design for better contact with fastenings
Related links
- Teng Tools 6-Piece Spanner Set Chrome Vanadium
- Wiha 7-Piece Ring Spanner Set 11 10 12 Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set 21 mm 24 mm 30 mm Chrome Vanadium Steel
