Teng Tools 9-Piece Spanner, 8 → 19 mm, Chrome Vanadium

Image representative of range

Subtotal (1 unit)*

€127.08

(exc. VAT)

€156.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.08

*price indicative

RS Stock No.:
810-121
Mfr. Part No.:
6059LMP
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Set Type

Spanner Set

Sizes in Set

8 → 19 mm

Number of Pieces

9

Material

Chrome Vanadium

Finish

Satin

Standards/Approvals

3113 A

COO (Country of Origin):
TW
The Teng Tools combination spanner is designed for precision use in automotive and engineering tasks. Its extra-long design allows for improved leverage and access to challenging fasteners with ease.

Extra long construction provides enhanced reach and leverage

15° offset angle for easier usage on flat surfaces

Dual opening design combines ring and open-ended functionalities

Manufactured using Chrome Vanadium for superior durability

Designed in accordance with DIN3113A standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy