Teng Tools 3-Piece Spanner Set, 8 x 9 mm/10 x 11 mm, Chrome Vanadium
- RS Stock No.:
- 810-128
- Mfr. Part No.:
- 6503RX
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€242.04
(exc. VAT)
€297.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.04 |
*price indicative
- RS Stock No.:
- 810-128
- Mfr. Part No.:
- 6503RX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Spanner Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 x 9 mm/10 x 11 mm | |
| Number of Pieces | 3 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Spanner Set | ||
Product Type Spanner Set | ||
Sizes in Set 8 x 9 mm/10 x 11 mm | ||
Number of Pieces 3 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Ratcheting Multi Drive Ring Spanner Set is designed for Rapid fastening changes, featuring multiple openings for different sizes all in one convenient tool.
Two size openings at each end for versatile use
Includes four different spanner sizes in a single set
72 teeth ratchet spanners allow for a 5° increment between clicks
Reversible ratchet mechanism ensures ease of use
Made from chrome vanadium with a satin finish for durability
Supplied in a wallet bag for easy storage
Related links
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- Bahco 3-Piece Spanner Set Chrome Vanadium Steel
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- RS PRO 6-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
