Teng Tools 12-Piece Spanner Set, 12 Pieces, Plastic
- RS Stock No.:
- 810-170
- Mfr. Part No.:
- 8512A
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€175.08
(exc. VAT)
€215.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.08 |
*price indicative
- RS Stock No.:
- 810-170
- Mfr. Part No.:
- 8512A
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Spanner | |
| Sizes in Set | 12 Pieces | |
| Number of Pieces | 12 | |
| Material | Plastic | |
| Finish | Non-Slip Surface | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Spanner | ||
Sizes in Set 12 Pieces | ||
Number of Pieces 12 | ||
Material Plastic | ||
Finish Non-Slip Surface | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set delivers efficiency and convenience with its anti-slip design and plastic holder. This 12-piece set is designed for precision and ease of use on flat surfaces.
Off set at 15° for easier use on flat surfaces
Anti-slip design reduces the risk of damage to fastenings
Supplied in a holder for easy storage or wall mounting
Includes 12 metric anti-slip spanners for versatile applications
Related links
- Teng Tools 12-Piece Spanner Set, 12 Pieces
- Teng Tools 12-Piece Spanner Set Polystyrene
- Teng Tools 12-Piece Spanner Set, 2
- Teng Tools 12-Piece Spanner Set, 8 to 19 mm
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium VDE/1000V Approved
- Teng Tools 12-Piece Spanner Set Chrome Vanadium Steel
