Teng Tools 12-Piece Spanner Set, 12 Pieces
- RS Stock No.:
- 810-744
- Mfr. Part No.:
- WRSP12LMP
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€157.80
(exc. VAT)
€194.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.80 |
*price indicative
- RS Stock No.:
- 810-744
- Mfr. Part No.:
- WRSP12LMP
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 12 Pieces | |
| Number of Pieces | 12 | |
| Standards/Approvals | DIN3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Spanner Set | ||
Sizes in Set 12 Pieces | ||
Number of Pieces 12 | ||
Standards/Approvals DIN3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools long combination spanner set offers twelve pieces designed for increased torque and optimal accessibility. This set includes a wall rack for convenient storage, Ideal for both professional mechanics and home enthusiasts.
Extra long design allows for increased torque application
Offset at 15° facilitates easier use on flat surfaces
Hip grip design ensures effective contact with the flat side of fastenings
Supplied with a wall rack for secure mounting on walls or workbenches
Related links
- Teng Tools 12-Piece Spanner Set, 12 Pieces
- Teng Tools 12-Piece Spanner Set Plastic
- Teng Tools 12-Piece Spanner Set Polystyrene
- Teng Tools 12-Piece Spanner Set Chrome Vanadium VDE/1000V Approved
- Teng Tools 12-Piece Spanner Set, 8 to 19 mm
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set, 2
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
