Teng Tools 12-Piece Spanner Set, 12, Polystyrene

Subtotal (1 unit)*

€162.60

(exc. VAT)

€200.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€162.60

*price indicative

RS Stock No.:
810-460
Mfr. Part No.:
TTXLMP12
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Spanner Set

Product Type

Spanner Set

Sizes in Set

12

Number of Pieces

12

Material

Polystyrene

Standards/Approvals

DIN3113A

COO (Country of Origin):
TW
The Teng Tools long combination spanner set consists of 12 extra-long spanners designed for increased torque. Featuring a unique offset design, this set facilitates easier use on flat surfaces.

Extra long design enhances torque capacity

Offset at 15° allows for easy access in tight spaces

Constructed to meet DIN3113A standards for quality assurance

Organised in a convenient tool tray module size X4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy