Teng Tools 5-Piece Spanner Set, 10, Chrome Vanadium

Subtotal (1 unit)*

€314.87

(exc. VAT)

€387.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€314.87

*price indicative

RS Stock No.:
810-903
Mfr. Part No.:
WRFLS05
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Spanner Set

Product Type

Spanner Set

Sizes in Set

10

Number of Pieces

5

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools long double ring spanner set offers exceptional versatility and performance. This 5-piece wall rack set is designed to accommodate various sizes, providing excellent torque for automotive and engineering tasks.

Contains different sizes, offering 10 options in total

Designed for enhanced torque and improved access in tight spaces

Features a chrome vanadium satin finish for durability and style

Incorporates TengTools hip grip design for effective contact on flat fastenings

Includes a wall rack for convenient storage and easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy