Facom 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- RS Stock No.:
- 236-2351
- Mfr. Part No.:
- 55A.JD12A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€300.74
(exc. VAT)
€369.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.74 |
*price indicative
- RS Stock No.:
- 236-2351
- Mfr. Part No.:
- 55A.JD12A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Offset Ring Spanner Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 6 x 7 → 27 x 32 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | DIN ISO 691, NF ISO 1711-1, NF ISO 691, DIN 838, DIN ISO 1711-1, ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Offset Ring Spanner Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 6 x 7 → 27 x 32 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
Standards/Approvals DIN ISO 691, NF ISO 1711-1, NF ISO 691, DIN 838, DIN ISO 1711-1, ISO 1711-1, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench sets. The size of the metrix offset ring wrenches in the set are 6x7,8x9,10x11,12x13,14x15 ,16x17 ,18x19 ,20x22 ,21x23 ,24x27 ,25x28 ,30x32 mm.
Supplied as box, roll or panel sets
Related links
- Facom 12-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- Facom 10-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- SAM 12-Piece Open End Spanner, 6 x 7 → 27 x 32 mm
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- Facom 8-Piece Ring Spanner Set, 6 x 7 → 20 x 22 mm
- Facom 14-Piece Ring Spanner Set, 6 x 7 → 38 x 42 mm
- BETA 7-Piece Ring Spanner Set, 6 x 7 → 18 x 19 mm
