BETA 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 225-2338
- Mfr. Part No.:
- T46
- Manufacturer:
- BETA
Subtotal (1 unit)*
€388.28
(exc. VAT)
€477.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.28 |
*price indicative
- RS Stock No.:
- 225-2338
- Mfr. Part No.:
- T46
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Ratchet Spanner | |
| Product Type | Combination Ratchet Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Ratchet Spanner | ||
Product Type Combination Ratchet Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA T46 is the hard thermoformed tray with swivel end ratcheting combination wrenches. There is total 12 wrenches in set and their size is 8,9,10,11,12,13,14,15,16,17,18,19 mm.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- RS PRO 12-Piece Ratchet Spanner Set Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm
