BETA 8-Piece Ratchet Spanner Set, 8 mm, 17 mm, 12 mm, 15 mm, 14 mm, 13 mm, 19 mm, 10 mm, Chrome Vanadium Steel
- RS Stock No.:
- 234-6010
- Mfr. Part No.:
- 142/SC8
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-6010
- Mfr. Part No.:
- 142/SC8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Reversible Ratcheting Combination | |
| Product Type | Ratchet Spanner Set | |
| Sizes in Set | 8 mm, 17 mm, 12 mm, 15 mm, 14 mm, 13 mm, 19 mm, 10 mm | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Reversible Ratcheting Combination | ||
Product Type Ratchet Spanner Set | ||
Sizes in Set 8 mm, 17 mm, 12 mm, 15 mm, 14 mm, 13 mm, 19 mm, 10 mm | ||
Number of Pieces 8 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
BETA Ratchet Spanner Set, 8 Pieces, Reversible Ratcheting Combination Type - 142/SC8
This ratchet spanner set provides a reversible tightening and loosening solution for metric fasteners across common workshop tasks. Designed for professionals in automation, electronics, electrical and mechanical trades, the kit comprises eight combination spanners that combine a conventional open end with a ratcheting box end to speed repetitive operations and reduce tool swapping.
Features and Benefits:
• Chrome vanadium construction offers enhanced wear resistance and long service life
• Reversible ratcheting mechanism enables continuous motion without repositioning
• 8-piece arrangement covers 8mm to 19mm metric sizes for broad compatibility
• Compact set design supports storage in constrained toolkits and trays
• Box ends deliver improved torque transfer for high-torque fastening tasks
• Reversible ratcheting mechanism enables continuous motion without repositioning
• 8-piece arrangement covers 8mm to 19mm metric sizes for broad compatibility
• Compact set design supports storage in constrained toolkits and trays
• Box ends deliver improved torque transfer for high-torque fastening tasks
Applications
• Suitable for assembly of control panels and enclosures in automation systems
• Ideal for maintenance of electrical distribution equipment and junctions
• Used for adjustment and fastening on mechanical drives and gearboxes
• Can be used for fitting components on electronic test rigs and fixtures
• Ideal for maintenance of electrical distribution equipment and junctions
• Used for adjustment and fastening on mechanical drives and gearboxes
• Can be used for fitting components on electronic test rigs and fixtures
What materials are used in the spanner construction?
Each tool is manufactured from chrome vanadium steel to resist fatigue and surface degradation during repeated use.
Which metric sizes are included in the kit?
The set contains eight metric sizes including 8mm, 10mm, 12mm, 13mm, 14mm, 15mm, 17mm and 19mm to cover typical service requirements.
How does the ratcheting function improve workflow?
The reversible ratchet box end permits directional change without removing the spanner, reducing cycle time on successive fastenings.
Is the set suitable for high-torque applications?
The combination of robust material and box-end ratchet design supports higher torque transfer compared with open-end only tools.
How does the kit suit technicians working in confined spaces?
The Compact eight-piece arrangement and slim profiles enable access and organisation in limited-access areas without excess bulk.
Related links
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- BETA 8-Piece Ratchet Spanner Set 5/16 mm 3/4 mm 1/2 mm 3/8 mm, Chrome Vanadium
- BETA 2-Piece Ratchet Spanner Set 8 x 10/12 x 13 mm, Chrome Vanadium Steel
- RS PRO 12-Piece Ratchet Spanner Set Chrome Vanadium Steel
