SAM 12-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 282-8502
- Mfr. Part No.:
- 50A-J12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.94 |
*price indicative
- RS Stock No.:
- 282-8502
- Mfr. Part No.:
- 50A-J12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Polished | |
| Standards/Approvals | DIN ISO 691, ISO 691, NF ISO 7738, NF ISO 3318, NF ISO 1711-1, ISO 1711-1, DIN ISO 1711-1, ISO 7738, NF ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Polished | ||
Standards/Approvals DIN ISO 691, ISO 691, NF ISO 7738, NF ISO 3318, NF ISO 1711-1, ISO 1711-1, DIN ISO 1711-1, ISO 7738, NF ISO 691, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Set of 12 combination spanners are available in the composition of 50A, 8, 9, 10, 11, 12, 13, 14, 15, 16, 16, 17, 18, and 19. The set sold in a box.
Bright polished finish
Compliance to NF ISO 7738 and ISO 691
Compliance to NF ISO 691 and NF ISO 3318
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 7-Piece Combination Spanner Set Chrome Vanadium Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
