Wera 5-Piece Combination Spanner Set, 8 → 15 mm
- RS Stock No.:
- 231-4571
- Distrelec Article No.:
- 302-36-843
- Mfr. Part No.:
- 05004178001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€98.12
(exc. VAT)
€120.69
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.12 |
*price indicative
- RS Stock No.:
- 231-4571
- Distrelec Article No.:
- 302-36-843
- Mfr. Part No.:
- 05004178001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 8 → 15 mm | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 8 → 15 mm | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have 5 piece joker 6003 spanner set the size 15 in an extra-slim design. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn.
The special mouth geometry expands the placement possibilities of the tool
The low return angle in the mouth takes the screw every 15
Particularly suitable for narrow screw driving situations on the bike
Related links
- BETA 5-Piece Combination Spanner Set 22 mm 24 mm 27 mm 30 mm 32 mm
- SAM 14-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 21 mm,
- Stanley 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19
- Avit 10-Piece Combination Spanner Set 8 mm 10 mm 12 mm 14 mm 16 mm, Chrome
- Facom 9-Piece Combination Spanner Set, 8 → 19 mm
- SAM 9-Piece Combination Spanner Set, 8 → 19 mm
- Facom 8-Piece Combination Spanner Set, 8 → 19 mm
- Facom 16-Piece Combination Spanner Set, 8 → 24mm
