SAM 14-Piece Combination Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 19 mm, 21 mm,

Subtotal (1 unit)*

€129.95

(exc. VAT)

€159.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.95

*price indicative

RS Stock No.:
282-8516
Mfr. Part No.:
50A-TRJ14
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Combination Spanner

Product Type

Combination Spanner Set

Sizes in Set

8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 19 mm, 21 mm, 22 mm, 24 mm

Number of Pieces

14

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Polished

Standards/Approvals

ISO 691, ISO 7738, NF ISO 691, ISO 1711-1, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 7738, DIN ISO 691, ISO 3318, NF ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Set of 14 combination spanners are sold in a pouch.

Compliance to ISO 7738 and DIN ISO 691

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy