BETA 5-Piece Combination Spanner Set, 22 mm, 22 mm, 24 mm, 24 mm, 27 mm, 27 mm, 30 mm, 30 mm, 32 mm, 32 mm
- RS Stock No.:
- 225-2293
- Mfr. Part No.:
- T19
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2293
- Mfr. Part No.:
- T19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 5 | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 22 mm, 22 mm, 24 mm, 24 mm, 27 mm, 27 mm, 30 mm, 30 mm, 32 mm, 32 mm | |
| VDE/1000V Approved | No | |
| Set Type | Ring Spanner Set | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 5 | ||
Product Type Combination Spanner Set | ||
Sizes in Set 22 mm, 22 mm, 24 mm, 24 mm, 27 mm, 27 mm, 30 mm, 30 mm, 32 mm, 32 mm | ||
VDE/1000V Approved No | ||
Set Type Ring Spanner Set | ||
RoHS Status: Exempt
The BETA T19 is the hard thermoformed tray with combination wrenches. There is total 5 wrenches in set and their size is 22,24,27,30,32 mm.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- SAM 6-Piece Combination Spanner Set 24 mm 29 mm 32 mm, Steel
- BETA 19-Piece Ratchet Spanner Set 9 mm 8 mm 10 mm 19 mm 32 mm 24 mm, 7
- Teng Tools 7-Piece Spanner Set 21 mm 24 mm 30 mm Chrome Vanadium Steel
- Wiha 21-Piece Spanner Set 11 mm 13 mm 17 mm 22 mm 27 mm, 32 mm VDE/1000V
- SAM 24 mm 30 mm 33 mm 36 mm, 3/4 in Drive Impact Socket
- BETA 10-Piece Ring Spanner Set 11 x 13 mm 9 x 11 mm 24 x 27 mm 8 x
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- Facom 5-Piece Spanner Set 34 mm 29 mm, 30 mm
