Facom 8-Piece Spanner Set, 8 x 9 → 22 x 24 mm
- RS Stock No.:
- 235-0053
- Mfr. Part No.:
- 44.JE8T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€83.39
(exc. VAT)
€102.57
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.39 |
*price indicative
- RS Stock No.:
- 235-0053
- Mfr. Part No.:
- 44.JE8T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Open End Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 x 9 → 22 x 24 mm | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Open End Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 8 x 9 → 22 x 24 mm | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 44 series open ring spanner set is supplied as box, roll or panel sets.
Weight 1 kg
Related links
- Facom 8-Piece Spanner Set, 8 x 9 → 22 x 24mm
- Facom 5-Piece Flare Nut Spanner Set, 8 x 9 → 22 x 24 mm
- Facom 8-Piece Spanner Set 8x9 12x13 16x17 22x24mm
- Facom 8-Piece Ring Spanner Set, 8 x 9 → 24 x 26 mm
- SAM 8-Piece Open End Spanner Chrome Vanadium Steel
- Facom 9-Piece Spanner Set, 6 x 7 → 22 x 24 mm
- Facom 8-Piece Spanner Set, 1/4 x 5/16 → 1.1/8 x 1.1/4in
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
