Facom 8-Piece Ring Spanner Set, 8 x 9 → 24 x 26 mm
- RS Stock No.:
- 236-2355
- Mfr. Part No.:
- 55A.JE8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€170.21
(exc. VAT)
€209.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.21 |
*price indicative
- RS Stock No.:
- 236-2355
- Mfr. Part No.:
- 55A.JE8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner Set | |
| Set Type | Offset Ring Spanner Set | |
| Sizes in Set | 8 x 9 → 24 x 26 mm | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | DIN ISO 691, ISO 691, DIN ISO 1711-1, NF ISO 1711-1, DIN 838, ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner Set | ||
Set Type Offset Ring Spanner Set | ||
Sizes in Set 8 x 9 → 24 x 26 mm | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
Standards/Approvals DIN ISO 691, ISO 691, DIN ISO 1711-1, NF ISO 1711-1, DIN 838, ISO 1711-1, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench sets. The size of the metrix offset ring wrenches in the set are 8x9,10x11 ,12x13 ,14x15 ,16x17 ,18x19 ,21x23 ,24 x26 mm.
Supplied as box, roll or panel sets
Related links
- BETA 5-Piece Ring Spanner Set 21 x 23 mm 24 x 26 mm, 25 x 28 mm
- Facom 6-Piece Ring Spanner Set, 8 x 9 → 18 x 19 mm
- Facom 8-Piece Spanner Set, 8 x 9 → 22 x 24 mm
- Facom 8-Piece Ring Spanner Set, 6 x 7 → 20 x 22 mm
- Facom 8-Piece Spanner Set, 8 x 9 → 22 x 24mm
- Facom 8-Piece Ring Spanner Set, 24 → 55 mm
- Facom 5-Piece Flare Nut Spanner Set, 8 x 9 → 22 x 24 mm
- Facom Ring Spanner 24 x 26 mm, 328mm Overall
