Facom 4-Piece Spanner Set, 27 in, 29 in, 30 in, 32 in, TPE
- RS Stock No.:
- 255-6107
- Mfr. Part No.:
- MOD.440-2PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€118.89
(exc. VAT)
€146.23
(inc. VAT)
- 22 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €118.89 |
*price indicative
- RS Stock No.:
- 255-6107
- Mfr. Part No.:
- MOD.440-2PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 27 in, 29 in, 30 in, 32 in | |
| Number of Pieces | 4 | |
| Material | TPE | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 27 in, 29 in, 30 in, 32 in | ||
Number of Pieces 4 | ||
Material TPE | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
- COO (Country of Origin):
- TW
FACOM MOD.440-2PB Combination Wrench Set - 4 Pieces | 27 - 32 mm | Module
Features & Benefits
High performance: high mechanical performance combined with compact design complying with aeronautical standards
OGV® profile: 12-points, maximizing the contact between the socket and nut/bolt to preserves fasteners
15° offset: offers better maneuverability and allows you to avoid certain obstacles
i-Beam profile: providing more comfort thanks to the rounded shape
Satin chrome finish
Compatible with the FACOM modular storage system: suited to CHRONO, JET, CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 4-Piece Spanner Set, 21 → 30mm
- Facom 4-Piece Spanner Set, 7 → 14 mm
- Facom 5-Piece Combination Wrench, 27 - 29 - 30 - 32 - 34 mm
- Facom 13-Piece Spanner Set 7/16 in 5/16 in 11/16 in 1/2 in 13/16 in, 5/8
- Facom 16-Piece Spanner Set Chrome Vanadium Steel
- Facom 5-Piece Spanner Set 34 mm 29 mm, 30 mm
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- Facom 4-Piece Ring Spanner Set 6 x 8 mm 10 x 12 mm
